


550260 | |
|---|---|
DigiKey Part Number | RPC6293-ND |
Manufacturer | |
Manufacturer Product Number | 550260 |
Description | CBL TIE LOCKING BLACK 7.87" |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | - | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Edge Clip | |
Tensile Strength | - | |
Features | - | |
Material | Nylon 6.6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,10210 Kč | 2 710,21 Kč |
| 200 | 25,80760 Kč | 5 161,52 Kč |
| 300 | 25,07930 Kč | 7 523,79 Kč |
| 500 | 24,19096 Kč | 12 095,48 Kč |
| Unit Price without VAT: | 27,10210 Kč |
|---|---|
| Unit Price with VAT: | 32,79354 Kč |

