


550256 | |
|---|---|
DigiKey Part Number | RPC6289-ND |
Manufacturer | |
Manufacturer Product Number | 550256 |
Description | CBL TIE LOCKING BLACK 7.87" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 550256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | - | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Edge Clip | |
Tensile Strength | - | |
Features | - | |
Material | Nylon 6.6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,67970 Kč | 3 167,97 Kč |
| 200 | 30,16680 Kč | 6 033,36 Kč |
| 300 | 29,31530 Kč | 8 794,59 Kč |
| 500 | 28,27716 Kč | 14 138,58 Kč |
| 700 | 27,61387 Kč | 19 329,71 Kč |
| 1 000 | 26,92763 Kč | 26 927,63 Kč |
| 2 500 | 25,24262 Kč | 63 106,55 Kč |
| 5 000 | 24,03893 Kč | 120 194,65 Kč |
| Unit Price without VAT: | 31,67970 Kč |
|---|---|
| Unit Price with VAT: | 38,33244 Kč |

