


550254 | |
|---|---|
DigiKey Part Number | RPC6287-ND |
Manufacturer | |
Manufacturer Product Number | 550254 |
Description | CBL TIE LOCKING BLACK 7.87" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 550254 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | - | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Edge Clip | |
Tensile Strength | - | |
Features | - | |
Material | Nylon 6.6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,57400 Kč | 2 457,40 Kč |
| 200 | 23,39910 Kč | 4 679,82 Kč |
| 300 | 22,73873 Kč | 6 821,62 Kč |
| 500 | 21,93326 Kč | 10 966,63 Kč |
| 700 | 21,41856 Kč | 14 992,99 Kč |
| 1 000 | 20,88629 Kč | 20 886,29 Kč |
| 2 500 | 19,57912 Kč | 48 947,80 Kč |
| 5 000 | 18,64522 Kč | 93 226,10 Kč |
| 10 000 | 17,75622 Kč | 177 562,20 Kč |
| Unit Price without VAT: | 24,57400 Kč |
|---|---|
| Unit Price with VAT: | 29,73454 Kč |

