



550250 | |
|---|---|
DigiKey Part Number | RPC6283-ND |
Manufacturer | |
Manufacturer Product Number | 550250 |
Description | CABLE TIE HLDR SNGL EDGE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Edge Mount |
Datasheet | Datasheet |
EDA/CAD Models | 550250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Edge Mount | |
Size / Dimension | 0.79" L x 0.67" W x 0.74" H (20.0mm x 17.1mm x 18.8mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon 6.6 | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,39360 Kč | 3 239,36 Kč |
| 200 | 30,84605 Kč | 6 169,21 Kč |
| 300 | 29,97533 Kč | 8 992,60 Kč |
| 500 | 28,91424 Kč | 14 457,12 Kč |
| 700 | 28,23571 Kč | 19 765,00 Kč |
| 1 000 | 27,53426 Kč | 27 534,26 Kč |
| 2 500 | 25,81133 Kč | 64 528,33 Kč |
| 5 000 | 24,58034 Kč | 122 901,70 Kč |
| Unit Price without VAT: | 32,39360 Kč |
|---|---|
| Unit Price with VAT: | 39,19626 Kč |

