550248 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1 300
Unit Price: 16,75850 Kč
Datasheet
Single Opening Cable Tie Holder Black Edge Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Black Edge Mount
Supporting your Project: Printed Circuit Board Solutions

550248

DigiKey Part Number
RPC6281-ND
Manufacturer
Manufacturer Product Number
550248
Description
CABLE TIE HLDR SNGL EDGE MOUNT
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Edge Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Single Opening
Mounting Type
Edge Mount
Size / Dimension
0.79" L x 0.59" W x 0.76" H (20.0mm x 15.1mm x 19.2mm)
For Use With/Related Products
Cable Ties up to 0.189" (4.8mm) Width
Material
Nylon 6.6
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes