



550245 | |
|---|---|
DigiKey Part Number | RPC6278-ND |
Manufacturer | |
Manufacturer Product Number | 550245 |
Description | CABLE TIE HLDR SNGL EDGE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Edge Mount |
Datasheet | Datasheet |
EDA/CAD Models | 550245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Edge Mount | |
Size / Dimension | 0.59" L x 0.47" W x 0.61" H (15.0mm x 12.0mm x 15.6mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon 6.6 | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,28250 Kč | 1 928,25 Kč |
| 200 | 18,36065 Kč | 3 672,13 Kč |
| 300 | 17,84200 Kč | 5 352,60 Kč |
| 500 | 17,20996 Kč | 8 604,98 Kč |
| 700 | 16,80590 Kč | 11 764,13 Kč |
| 1 000 | 16,38831 Kč | 16 388,31 Kč |
| 2 500 | 15,36230 Kč | 38 405,75 Kč |
| 5 000 | 14,62947 Kč | 73 147,35 Kč |
| 10 000 | 13,93180 Kč | 139 318,00 Kč |
| Unit Price without VAT: | 19,28250 Kč |
|---|---|
| Unit Price with VAT: | 23,33183 Kč |

