
50M060100J070 | |
---|---|
DigiKey Part Number | 145-50M060100J070-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100J070 |
Description | BOLT HEX HEAD HEX SOCKET M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100J070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.394" (10.00mm) | |
Head Height | - | |
Length - Below Head | 2.756" (70.00mm) | |
Length - Overall | 2.941" (74.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,21000 Kč | 15,21 Kč |
5 | 12,74800 Kč | 63,74 Kč |
10 | 11,85200 Kč | 118,52 Kč |
25 | 10,81480 Kč | 270,37 Kč |
50 | 10,13580 Kč | 506,79 Kč |
100 | 9,52760 Kč | 952,76 Kč |
250 | 8,82524 Kč | 2 206,31 Kč |
500 | 8,35824 Kč | 4 179,12 Kč |
1 000 | 7,94102 Kč | 7 941,02 Kč |
Unit Price without VAT: | 15,21000 Kč |
---|---|
Unit Price with VAT: | 18,40410 Kč |