
50M040070R003 | |
|---|---|
DigiKey Part Number | 145-50M040070R003-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070R003 |
Description | SET SCREW - SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Set Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.079" (2.00mm) | |
Head Height | - | |
Length - Below Head | 0.118" (3.00mm) | |
Length - Overall | 0.148" (3.76mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 5 | 2,49600 Kč | 12,48 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,07240 Kč | 51,81 Kč |
| 50 | 1,92660 Kč | 96,33 Kč |
| 100 | 1,79350 Kč | 179,35 Kč |
| 250 | 1,64284 Kč | 410,71 Kč |
| 500 | 1,54256 Kč | 771,28 Kč |
| 1 000 | 1,45330 Kč | 1 453,30 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |


