


50M040070P006 | |
|---|---|
DigiKey Part Number | RPC6998-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070P006 |
Description | MACH SCREW PAN PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070P006 Models |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.114" (2.90mm) |
Packaging Bulk | Length - Below Head 0.236" (6.00mm) |
Part Status Active | Length - Overall 0.350" (8.90mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,52000 Kč | 12,60 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 50 | 1,94860 Kč | 97,43 Kč |
| 100 | 1,81630 Kč | 181,63 Kč |
| 250 | 1,66220 Kč | 415,55 Kč |
| 500 | 1,56100 Kč | 780,50 Kč |
| 1 000 | 1,47070 Kč | 1 470,70 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


