
50M030050T005 | |
|---|---|
DigiKey Part Number | 145-50M030050T005-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050T005 |
Description | THUMB SCREW KNOB SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050T005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.317" (8.05mm) | |
Head Height | 0.216" (5.48mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Length - Overall | 0.413" (10.48mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 5 | 2,69400 Kč | 13,47 Kč |
| 10 | 2,46300 Kč | 24,63 Kč |
| 25 | 2,23120 Kč | 55,78 Kč |
| 50 | 2,07140 Kč | 103,57 Kč |
| 100 | 1,93240 Kč | 193,24 Kč |
| 250 | 1,77072 Kč | 442,68 Kč |
| 500 | 1,66338 Kč | 831,69 Kč |
| 1 000 | 1,56738 Kč | 1 567,38 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

