
50M030050P030 | |
|---|---|
DigiKey Part Number | 145-50M030050P030-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050P030 |
Description | MACH SCREW PAN PHILLIPS M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050P030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.220" (5.60mm) | |
Head Height | - | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.276" (32.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 5 | 2,41400 Kč | 12,07 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 25 | 2,02240 Kč | 50,56 Kč |
| 50 | 1,88080 Kč | 94,04 Kč |
| 100 | 1,75190 Kč | 175,19 Kč |
| 250 | 1,60288 Kč | 400,72 Kč |
| 500 | 1,50510 Kč | 752,55 Kč |
| 1 000 | 1,41772 Kč | 1 417,72 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |









