
50M030050K006 | |
|---|---|
DigiKey Part Number | 145-50M030050K006-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050K006 |
Description | BOLT HEX HEAD SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050K006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | - | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.327" (8.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,60400 Kč | 13,02 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,18360 Kč | 54,59 Kč |
| 50 | 2,02840 Kč | 101,42 Kč |
| 100 | 1,89190 Kč | 189,19 Kč |
| 250 | 1,73192 Kč | 432,98 Kč |
| 500 | 1,62692 Kč | 813,46 Kč |
| 1 000 | 1,53285 Kč | 1 532,85 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

