
50M030050I006 | |
|---|---|
DigiKey Part Number | 145-50M030050I006-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050I006 |
Description | MACH SCREW FLAT PHILLIPS M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050I006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.248" (6.30mm) 1/4" | |
Head Height | 0.067" (1.70mm) | |
Length - Below Head | 0.169" (4.30mm) | |
Length - Overall | 0.236" (6.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 5 | 2,31600 Kč | 11,58 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 25 | 1,93680 Kč | 48,42 Kč |
| 50 | 1,79760 Kč | 89,88 Kč |
| 100 | 1,67350 Kč | 167,35 Kč |
| 250 | 1,53160 Kč | 382,90 Kč |
| 500 | 1,43772 Kč | 718,86 Kč |
| 1 000 | 1,35394 Kč | 1 353,94 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |


