
50M025045P025 | |
|---|---|
DigiKey Part Number | 145-50M025045P025-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045P025 |
Description | MACH SCREW PAN PHILLIP M2.5X0.45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045P025 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size M2.5x0.45 |
Series | Head Diameter 0.197" (5.00mm) |
Packaging Bulk | Length - Below Head 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.067" (27.10mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 5 | 2,42000 Kč | 12,10 Kč |
| 10 | 2,23200 Kč | 22,32 Kč |
| 25 | 2,01040 Kč | 50,26 Kč |
| 50 | 1,86440 Kč | 93,22 Kč |
| 100 | 1,73930 Kč | 173,93 Kč |
| 250 | 1,59168 Kč | 397,92 Kč |
| 500 | 1,49492 Kč | 747,46 Kč |
| 1 000 | 1,40795 Kč | 1 407,95 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |




