50M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M025045N012

DigiKey Part Number
145-50M025045N012-ND
Manufacturer
Manufacturer Product Number
50M025045N012
Description
MACH SCREW PAN SLOTTED M2.5X0.45
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M2.5x0.45 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M2.5x0.45
Head Diameter
0.197" (5.00mm)
Head Height
-
Length - Below Head
0.472" (12.00mm)
Length - Overall
0.531" (13.50mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 547
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
52,28800 Kč11,44 Kč
102,10100 Kč21,01 Kč
251,89760 Kč47,44 Kč
501,76020 Kč88,01 Kč
1001,63950 Kč163,95 Kč
2501,50136 Kč375,34 Kč
5001,40898 Kč704,49 Kč
1 0001,32659 Kč1 326,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč