
50M025045I006 | |
|---|---|
DigiKey Part Number | 145-50M025045I006-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045I006 |
Description | MACH SCREW FLAT PHIL M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045I006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.059" (1.50mm) | |
Length - Below Head | 0.177" (4.50mm) | |
Length - Overall | 0.236" (6.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,31000 Kč | 11,55 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,93200 Kč | 48,30 Kč |
| 50 | 1,79320 Kč | 89,66 Kč |
| 100 | 1,66930 Kč | 166,93 Kč |
| 250 | 1,52780 Kč | 381,95 Kč |
| 500 | 1,43416 Kč | 717,08 Kč |
| 1 000 | 1,35059 Kč | 1 350,59 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



