M2.5x0.45 Flat Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M025045H004

DigiKey Part Number
145-50M025045H004-ND
Manufacturer
Manufacturer Product Number
50M025045H004
Description
90 SLOTTED CSK SCREW, M2.5 X .45
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M2.5x0.45 Flat Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M025045H004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Flat Head
Drive Type
Slotted
Features
-
Thread Size
M2.5x0.45
Head Diameter
0.217" (5.50mm)
Head Height
0.059" (1.50mm)
Length - Below Head
0.098" (2.50mm)
Length - Overall
0.157" (4.00mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
52,31000 Kč11,55 Kč
102,12100 Kč21,21 Kč
251,91520 Kč47,88 Kč
501,77640 Kč88,82 Kč
1001,65460 Kč165,46 Kč
2501,51436 Kč378,59 Kč
5001,42156 Kč710,78 Kč
1 0001,33841 Kč1 338,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč