
50M025045F008 | |
|---|---|
DigiKey Part Number | 145-50M025045F008-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045F008 |
Description | MACH SCREW PAN SLOTTED M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045F008 Models |
Category | Thread Size M2.5x0.45 |
Manufacturer Essentra Components | Head Diameter 0.197" (5.00mm) |
Series | Head Height 0.079" (2.00mm) |
Packaging Bulk | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.394" (10.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,35200 Kč | 11,76 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 50 | 1,80160 Kč | 90,08 Kč |
| 100 | 1,67980 Kč | 167,98 Kč |
| 250 | 1,53704 Kč | 384,26 Kč |
| 500 | 1,44256 Kč | 721,28 Kč |
| 1 000 | 1,35857 Kč | 1 358,57 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



