


50M025045D016 | |
|---|---|
DigiKey Part Number | RPC7031-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045D016 |
Description | BOLT CHEESE SLOTTED M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045D016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.177" (4.50mm) | |
Head Height | 0.063" (1.60mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.693" (17.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,39400 Kč | 11,97 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 50 | 1,85620 Kč | 92,81 Kč |
| 100 | 1,72810 Kč | 172,81 Kč |
| 250 | 1,58156 Kč | 395,39 Kč |
| 500 | 1,48498 Kč | 742,49 Kč |
| 1 000 | 1,39868 Kč | 1 398,68 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


