M2.5x0.45 Cheese Head Bolt Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M025045D012

DigiKey Part Number
145-50M025045D012-ND
Manufacturer
Manufacturer Product Number
50M025045D012
Description
BOLT CHEE HEAD SLOTTED M2.5X0.45
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M2.5x0.45 Cheese Head Bolt Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M025045D012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Slotted
Features
-
Thread Size
M2.5x0.45
Head Diameter
0.177" (4.50mm)
Head Height
0.063" (1.60mm)
Length - Below Head
0.472" (12.00mm)
Length - Overall
0.535" (13.60mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
52,40000 Kč12,00 Kč
102,21000 Kč22,10 Kč
251,98720 Kč49,68 Kč
501,84400 Kč92,20 Kč
1001,71770 Kč171,77 Kč
2501,57200 Kč393,00 Kč
5001,47602 Kč738,01 Kč
1 0001,39014 Kč1 390,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč