
50M020040N003 | |
|---|---|
DigiKey Part Number | 145-50M020040N003-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040N003 |
Description | MACH SCREW PAN SLOTTEDM2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040N003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.157" (4.00mm) | |
Head Height | - | |
Length - Below Head | 0.118" (3.00mm) | |
Length - Overall | 0.169" (4.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 5 | 2,40000 Kč | 12,00 Kč |
| 10 | 2,18900 Kč | 21,89 Kč |
| 25 | 1,97880 Kč | 49,47 Kč |
| 50 | 1,83560 Kč | 91,78 Kč |
| 100 | 1,71140 Kč | 171,14 Kč |
| 250 | 1,56696 Kč | 391,74 Kč |
| 500 | 1,47098 Kč | 735,49 Kč |
| 1 000 | 1,38530 Kč | 1 385,30 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |


