


498105 | |
|---|---|
DigiKey Part Number | RPC5538-ND |
Manufacturer | |
Manufacturer Product Number | 498105 |
Description | GROMMET 0.433" EPDM BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.787" (20.00mm) Grommet 0.433" (11.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 498105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.118" (3.00mm) | |
Panel Cutout Dimensions | Circular - 0.787" (20.00mm) | |
Diameter - Inside | 0.433" (11.00mm) | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,96360 Kč | 149,09 Kč |
| 50 | 5,68200 Kč | 284,10 Kč |
| 100 | 5,40910 Kč | 540,91 Kč |
| 250 | 5,07060 Kč | 1 267,65 Kč |
| 500 | 4,82786 Kč | 2 413,93 Kč |
| 1 000 | 4,59709 Kč | 4 597,09 Kč |
| 2 500 | 4,30904 Kč | 10 772,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


