HST Series_White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HST Series_White
Supporting your Project: Printed Circuit Board Solutions

495820

DigiKey Part Number
RPC5485-ND
Manufacturer
Manufacturer Product Number
495820
Description
HEATSHRINK 0.374" X 16.4' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 White 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
0.374" (9.50mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1702,02000 Kč702,02 Kč
2645,60500 Kč1 291,21 Kč
3614,73000 Kč1 844,19 Kč
5577,94800 Kč2 889,74 Kč
7554,96857 Kč3 884,78 Kč
Manufacturers Standard Package
Unit Price without VAT:702,02000 Kč
Unit Price with VAT:849,44420 Kč
Alternate Color
HEATSHRINK 0.374" X 16.4' RED
In-Stock: 0
Unit Price:
HEATSHRINK 0.374" X 16.4' BLUE
In-Stock: 17
Unit Price: 702,02000 Kč