495713 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1 027
Unit Price: 38,01000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 37
Unit Price: 3 609,98000 Kč
Datasheet
Image for 495713 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495713

DigiKey Part Number
495713-ND
Manufacturer
Manufacturer Product Number
495713
Description
2:1 HEAT SHRINK TUBING RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 246.1' (75.0m)
Datasheet
 Datasheet
EDA/CAD Models
495713 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
246.1' (75.0m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.095" (2.41mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 042,19000 Kč3 042,19 Kč
Manufacturers Standard Package
Unit Price without VAT:3 042,19000 Kč
Unit Price with VAT:3 681,04990 Kč
Alternate Color
2:1 HEAT SHRINK TUBING BLUE
In-Stock: 0
Unit Price: 3 042,19000 Kč
2:1 HEAT SHRINK TUBING WHITE
In-Stock: 0
Unit Price: 3 042,19000 Kč
2:1 HEAT SHRINK TUBING:POLYOLEFI
In-Stock: 0
Unit Price: 4 900,09000 Kč