
36M35MF011 | |
|---|---|
DigiKey Part Number | 145-36M35MF011-ND |
Manufacturer | |
Manufacturer Product Number | 36M35MF011 |
Description | HEX STANDOFF M3.5X0.6 NYLON 11MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3.5x0.6 Nylon 0.433" (11.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.683" (17.35mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,33200 Kč | 51,66 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,75200 Kč | 218,80 Kč |
| 50 | 8,19340 Kč | 409,67 Kč |
| 100 | 7,69370 Kč | 769,37 Kč |
| 250 | 7,11580 Kč | 1 778,95 Kč |
| 500 | 6,73238 Kč | 3 366,19 Kč |
| 1 000 | 6,38906 Kč | 6 389,06 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



