Hex Standoff Threaded M3x0.5 Nylon 0.551" (14.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36M30MF014

DigiKey Part Number
145-36M30MF014-ND
Manufacturer
Manufacturer Product Number
36M30MF014
Description
HEX STANDOFF M3X0.5 NYLON 14MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.551" (14.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.551" (14.00mm)
Length - Overall
0.739" (18.76mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 323
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
510,87600 Kč54,38 Kč
1010,12100 Kč101,21 Kč
259,23080 Kč230,77 Kč
508,63860 Kč431,93 Kč
1008,11570 Kč811,57 Kč
2507,50804 Kč1 877,01 Kč
5007,10488 Kč3 552,44 Kč
1 0006,74435 Kč6 744,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč