Hex Standoff Threaded M3x0.5 Nylon 0.315" (8.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36M30MF008

DigiKey Part Number
145-36M30MF008-ND
Manufacturer
Manufacturer Product Number
36M30MF008
Description
HEX STANDOFF M3X0.5 NYLON 8MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.315" (8.00mm) Natural
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.236" (6.00mm) Hex
Series
Between Board Height
0.315" (8.00mm)
Packaging
Bulk
Length - Overall
0.502" (12.76mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 880
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
510,08000 Kč50,40 Kč
109,34400 Kč93,44 Kč
258,52520 Kč213,13 Kč
507,97920 Kč398,96 Kč
1007,49210 Kč749,21 Kč
2506,92768 Kč1 731,92 Kč
5006,55306 Kč3 276,53 Kč
1 0006,21814 Kč6 218,14 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč