Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36632MF037

DigiKey Part Number
145-36632MF037-ND
Manufacturer
Manufacturer Product Number
36632MF037
Description
HEX STANDOFF #6-32 NYLON 3/8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
36632MF037 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
59,78600 Kč48,93 Kč
109,07100 Kč90,71 Kč
258,26480 Kč206,62 Kč
507,73560 Kč386,78 Kč
1007,26320 Kč726,32 Kč
2506,71516 Kč1 678,79 Kč
5006,35064 Kč3 175,32 Kč
1 0006,02538 Kč6 025,38 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč