36632MF025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36632MF025

DigiKey Part Number
145-36632MF025-ND
Manufacturer
Manufacturer Product Number
36632MF025
Description
HEX STANDOFF #6-32 NYLON 1/4"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
36632MF025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,44000 Kč11,44 Kč
59,48800 Kč47,44 Kč
108,82200 Kč88,22 Kč
258,03960 Kč200,99 Kč
507,52340 Kč376,17 Kč
1007,06160 Kč706,16 Kč
2506,52808 Kč1 632,02 Kč
5006,17398 Kč3 086,99 Kč
1 0005,85689 Kč5 856,89 Kč
Manufacturers Standard Package
Unit Price without VAT:11,44000 Kč
Unit Price with VAT:13,84240 Kč