
35MHSP004 | |
|---|---|
DigiKey Part Number | 145-35MHSP004-ND |
Manufacturer | |
Manufacturer Product Number | 35MHSP004 |
Description | HEX STANDOFF M3 NYLON 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded M3 Nylon 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,60400 Kč | 13,02 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,15840 Kč | 53,96 Kč |
| 50 | 2,00320 Kč | 100,16 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 250 | 1,71176 Kč | 427,94 Kč |
| 500 | 1,60760 Kč | 803,80 Kč |
| 1 000 | 1,51459 Kč | 1 514,59 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



