
27XTS2500394 | |
|---|---|
DigiKey Part Number | RPC10243-ND |
Manufacturer | |
Manufacturer Product Number | 27XTS2500394 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.075" ~ 0.185" (1.91mm ~ 4.70mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27XTS2500394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.388" (9.86mm) | |
Head Diameter | 0.609" (15.48mm) | |
Head Height | 0.120" (3.05mm) | |
Hole Diameter | - | |
Grip Range | 0.075" ~ 0.185" (1.91mm ~ 4.70mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 5 | 2,52600 Kč | 12,63 Kč |
| 10 | 2,33700 Kč | 23,37 Kč |
| 25 | 2,10520 Kč | 52,63 Kč |
| 50 | 1,95340 Kč | 97,67 Kč |
| 100 | 1,82080 Kč | 182,08 Kč |
| 250 | 1,66716 Kč | 416,79 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,47476 Kč | 1 474,76 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

