Barbed Fastener (2 Piece) 0.346" ~ 0.500" (8.79mm ~ 12.70mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener (2 Piece) 0.346" ~ 0.500" (8.79mm ~ 12.70mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27QB625375N

DigiKey Part Number
RPC6980-ND
Manufacturer
Manufacturer Product Number
27QB625375N
Description
BARBED FASTENER NYLON NRTL 2PCS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Barbed Fastener (2 Piece) 0.346" ~ 0.500" (8.79mm ~ 12.70mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27QB625375N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener (2 Piece)
Rivet Diameter
-
Rivet Length
0.343" (8.71mm)
Head Diameter
0.625" (15.88mm)
Head Height
-
Hole Diameter
0.250" (6.35mm) 1/4"
Grip Range
0.346" ~ 0.500" (8.79mm ~ 12.70mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 470
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
53,23400 Kč16,17 Kč
102,98200 Kč29,82 Kč
252,68760 Kč67,19 Kč
502,50300 Kč125,15 Kč
1002,33710 Kč233,71 Kč
2502,14348 Kč535,87 Kč
5002,01538 Kč1 007,69 Kč
1 0001,90116 Kč1 901,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč