Barbed Fastener (2 Piece) 0.346" ~ 0.500" (8.79mm ~ 12.70mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener (2 Piece) 0.346" ~ 0.500" (8.79mm ~ 12.70mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27QB625375B

DigiKey Part Number
RPC6979-ND
Manufacturer
Manufacturer Product Number
27QB625375B
Description
BARBED FASTENER NYLON BLACK 2PCS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Barbed Fastener (2 Piece) 0.346" ~ 0.500" (8.79mm ~ 12.70mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27QB625375B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener (2 Piece)
Rivet Diameter
-
Rivet Length
0.343" (8.71mm)
Head Diameter
0.625" (15.88mm)
Head Height
-
Hole Diameter
0.250" (6.35mm) 1/4"
Grip Range
0.346" ~ 0.500" (8.79mm ~ 12.70mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 411
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
53,48600 Kč17,43 Kč
103,21300 Kč32,13 Kč
252,90600 Kč72,65 Kč
502,70460 Kč135,23 Kč
1002,52400 Kč252,40 Kč
2502,31732 Kč579,33 Kč
5002,18002 Kč1 090,01 Kč
1 0002,05696 Kč2 056,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč