Barbed Fastener (2 Piece) 0.235" ~ 0.297" (5.97mm ~ 7.54mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener (2 Piece) 0.235" ~ 0.297" (5.97mm ~ 7.54mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27QB625250B

DigiKey Part Number
RPC6981-ND
Manufacturer
Manufacturer Product Number
27QB625250B
Description
BARBED FASTENER NYLON BLACK 2PCS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Barbed Fastener (2 Piece) 0.235" ~ 0.297" (5.97mm ~ 7.54mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27QB625250B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener (2 Piece)
Rivet Diameter
-
Rivet Length
0.218" (5.54mm)
Head Diameter
0.625" (15.88mm)
Head Height
-
Hole Diameter
0.250" (6.35mm) 1/4"
Grip Range
0.235" ~ 0.297" (5.97mm ~ 7.54mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
53,06600 Kč15,33 Kč
102,83500 Kč28,35 Kč
252,56160 Kč64,04 Kč
502,38120 Kč119,06 Kč
1002,22370 Kč222,37 Kč
2502,03848 Kč509,62 Kč
5001,91628 Kč958,14 Kč
1 0001,80730 Kč1 807,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč