27PIF0097
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27PIF0097

DigiKey Part Number
RPC9429-ND
Manufacturer
Manufacturer Product Number
27PIF0097
Description
SNAP LOCK PIN 0.283" NYLON NRTL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.283" (7.19mm) Snap Lock Pin 0.498" (12.65mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27PIF0097 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Lock Pin
Rivet Diameter
0.283" (7.19mm)
Rivet Length
0.660" (16.76mm)
Head Diameter
0.500" (12.70mm) 1/2"
Head Height
0.053" (1.35mm)
Hole Diameter
0.240" (6.10mm)
Grip Range
0.498" (12.65mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
54,75000 Kč23,75 Kč
104,41600 Kč44,16 Kč
253,99920 Kč99,98 Kč
503,72860 Kč186,43 Kč
1003,48690 Kč348,69 Kč
2503,20784 Kč801,96 Kč
5003,02244 Kč1 511,22 Kč
1 0002,85704 Kč2 857,04 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč