
27MSP00500 | |
---|---|
DigiKey Part Number | 145-27MSP00500-ND |
Manufacturer | |
Manufacturer Product Number | 27MSP00500 |
Description | BRD SPT SNAP FIT/LOCK NYL 12.7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) | |
Length - Overall | 0.780" (19.81mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
5 | 5,16600 Kč | 25,83 Kč |
10 | 4,77000 Kč | 47,70 Kč |
25 | 4,33280 Kč | 108,32 Kč |
50 | 4,04100 Kč | 202,05 Kč |
100 | 3,78270 Kč | 378,27 Kč |
250 | 3,48196 Kč | 870,49 Kč |
500 | 3,28198 Kč | 1 640,99 Kč |
1 000 | 3,10388 Kč | 3 103,88 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |