Image for 27MRM125032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27MRM125032

DigiKey Part Number
27MRM125032-ND
Manufacturer
Manufacturer Product Number
27MRM125032
Description
BARBED FASTENER 0.125" NYLO NRTL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.125" (3.18mm) 1/8" Barbed Fastener 0.032" (0.81mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27MRM125032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
0.125" (3.18mm) 1/8"
Rivet Length
-
Head Diameter
0.500" (12.70mm) 1/2"
Head Height
0.100" (2.54mm)
Hole Diameter
-
Grip Range
0.032" (0.81mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,60738 Kč4 607,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,60738 Kč
Unit Price with VAT:5,57493 Kč