
27MMP005 | |
|---|---|
DigiKey Part Number | 145-27MMP005-ND |
Manufacturer | |
Manufacturer Product Number | 27MMP005 |
Description | BOARD SUPRT SNAP LOCK NYLON 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27MMP005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.477" (12.12mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 5 | 6,82000 Kč | 34,10 Kč |
| 10 | 6,29400 Kč | 62,94 Kč |
| 25 | 5,72560 Kč | 143,14 Kč |
| 50 | 5,35100 Kč | 267,55 Kč |
| 100 | 5,01410 Kč | 501,41 Kč |
| 250 | 4,62344 Kč | 1 155,86 Kč |
| 500 | 4,36450 Kč | 2 182,25 Kč |
| 1 000 | 4,13338 Kč | 4 133,38 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |


