
| 27MMP004 | |
|---|---|
| DigiKey Part Number | 145-27MMP004-ND | 
| Manufacturer | |
| Manufacturer Product Number | 27MMP004 | 
| Description | BOARD SUPRT SNAP LOCK NYLON 4MM | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.157" (4.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 27MMP004 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Holding Type | Snap Lock | |
| Mounting Type | Snap Lock | |
| Between Board Height | 0.157" (4.00mm) | |
| Length - Overall | 0.438" (11.12mm) | |
| Support Hole Diameter | 0.098" (2.50mm) | |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
| Mounting Hole Diameter | 0.098" (2.50mm) | |
| Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
| Features | - | |
| Material | Nylon | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč | 
| 5 | 6,15800 Kč | 30,79 Kč | 
| 10 | 5,70100 Kč | 57,01 Kč | 
| 25 | 5,17640 Kč | 129,41 Kč | 
| 50 | 4,83120 Kč | 241,56 Kč | 
| 100 | 4,52530 Kč | 452,53 Kč | 
| 250 | 4,17036 Kč | 1 042,59 Kč | 
| 500 | 3,93484 Kč | 1 967,42 Kč | 
| 1 000 | 3,72448 Kč | 3 724,48 Kč | 
| Unit Price without VAT: | 7,49000 Kč | 
|---|---|
| Unit Price with VAT: | 9,06290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic