Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27FTP00375A

DigiKey Part Number
145-27FTP00375A-ND
Manufacturer
Manufacturer Product Number
27FTP00375A
Description
BRD SPT SNAP LOCK SCRW MNT 3/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
27FTP00375A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Screw Mount
Manufacturer
Essentra Components
Between Board Height
0.375" (9.53mm) 3/8"
Series
Length - Overall
0.775" (19.69mm)
Packaging
Bulk
Support Hole Diameter
0.156" (3.96mm)
Part Status
Active
Support Panel Thickness
0.062" (1.58mm) 1/16"
Holding Type
Snap Lock
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 739
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
511,01200 Kč55,06 Kč
1010,24000 Kč102,40 Kč
259,34320 Kč233,58 Kč
508,74680 Kč437,34 Kč
1008,21920 Kč821,92 Kč
2507,60392 Kč1 900,98 Kč
5007,19682 Kč3 598,41 Kč
1 0006,83226 Kč6 832,26 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč