27DMSP00250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27DMSP00250

DigiKey Part Number
145-27DMSP00250-ND
Manufacturer
Manufacturer Product Number
27DMSP00250
Description
BOARD SUPRT SNAP LOCK NYLON 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
27DMSP00250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
-
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.063" (1.59mm)
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Mounting Panel Thickness
0.063" (1.59mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 824
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
55,41000 Kč27,05 Kč
104,99300 Kč49,93 Kč
254,53560 Kč113,39 Kč
504,23200 Kč211,60 Kč
1003,96150 Kč396,15 Kč
2503,64688 Kč911,72 Kč
5003,43840 Kč1 719,20 Kč
1 0003,25260 Kč3 252,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč