
27DMSP00125 | |
|---|---|
DigiKey Part Number | 145-27DMSP00125-ND |
Manufacturer | |
Manufacturer Product Number | 27DMSP00125 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 27DMSP00125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 5 | 5,11800 Kč | 25,59 Kč |
| 10 | 4,74400 Kč | 47,44 Kč |
| 25 | 4,30280 Kč | 107,57 Kč |
| 50 | 4,01560 Kč | 200,78 Kč |
| 100 | 3,75550 Kč | 375,55 Kč |
| 250 | 3,45712 Kč | 864,28 Kč |
| 500 | 3,25864 Kč | 1 629,32 Kč |
| 1 000 | 3,08158 Kč | 3 081,58 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |

