Mounting Button Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mounting Button Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27AC0011

DigiKey Part Number
RPC7402-ND
Manufacturer
Manufacturer Product Number
27AC0011
Description
MOUNTING BUTTON NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mounting Button Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27AC0011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.515" (13.08mm)
Manufacturer
Essentra Components
Head Diameter
0.375" (9.53mm)
Series
Head Height
0.060" (1.52mm)
Packaging
Bulk
Color
Natural
Part Status
Active
Material
Nylon
Type
Mounting Button
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58 770
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
53,23400 Kč16,17 Kč
102,98200 Kč29,82 Kč
252,70440 Kč67,61 Kč
502,51560 Kč125,78 Kč
1002,34550 Kč234,55 Kč
2502,15188 Kč537,97 Kč
5002,02378 Kč1 011,89 Kč
1 0001,90893 Kč1 908,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč