


23TA207167 | |
|---|---|
DigiKey Part Number | 145-23TA207167-ND |
Manufacturer | |
Manufacturer Product Number | 23TA207167 |
Description | CABLE TIE HLDR SNGL SCREW NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw | |
Size / Dimension | 0.67" L x 0.38" W x 0.27" H (17.0mm x 9.5mm x 6.7mm) | |
For Use With/Related Products | Cable Ties up to 0.200" (5.1mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,20000 Kč | 80,00 Kč |
| 50 | 3,04900 Kč | 152,45 Kč |
| 100 | 2,90190 Kč | 290,19 Kč |
| 250 | 2,71968 Kč | 679,92 Kč |
| 500 | 2,58990 Kč | 1 294,95 Kč |
| 1 000 | 2,46601 Kč | 2 466,01 Kč |
| 3 000 | 2,28192 Kč | 6 845,76 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

