


23TA207128 | |
|---|---|
DigiKey Part Number | 145-23TA207128-ND |
Manufacturer | |
Manufacturer Product Number | 23TA207128 |
Description | CABLE TIE HLDR SNGL SCREW NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw | |
Size / Dimension | 0.67" L x 0.38" W x 0.27" H (17.0mm x 9.5mm x 6.7mm) | |
For Use With/Related Products | Cable Ties up to 0.200" (5.1mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,46601 Kč | 2 466,01 Kč |
| Unit Price without VAT: | 2,46601 Kč |
|---|---|
| Unit Price with VAT: | 2,98387 Kč |

