


23TA00500B | |
|---|---|
DigiKey Part Number | 145-23TA00500B-ND |
Manufacturer | |
Manufacturer Product Number | 23TA00500B |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.17" H (19.1mm x 19.1mm x 4.3mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 50 | 6,71100 Kč | 335,55 Kč |
| 100 | 6,38970 Kč | 638,97 Kč |
| 300 | 5,91163 Kč | 1 773,49 Kč |
| 500 | 5,70222 Kč | 2 851,11 Kč |
| 1 000 | 5,42966 Kč | 5 429,66 Kč |
| 2 500 | 5,08941 Kč | 12 723,52 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

