


23TA00400 | |
|---|---|
DigiKey Part Number | 145-23TA00400-ND |
Manufacturer | |
Manufacturer Product Number | 23TA00400 |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 23TA00400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 1.00" L x 1.00" W x 0.19" H (25.4mm x 25.4mm x 4.8mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,65160 Kč | 191,29 Kč |
| 50 | 7,28220 Kč | 364,11 Kč |
| 100 | 6,93350 Kč | 693,35 Kč |
| 250 | 6,49932 Kč | 1 624,83 Kč |
| 500 | 6,18896 Kč | 3 094,48 Kč |
| 1 000 | 5,89309 Kč | 5 893,09 Kč |
| 3 000 | 5,45325 Kč | 16 359,75 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


