


23TA00110 | |
|---|---|
DigiKey Part Number | 145-23TA00110-ND |
Manufacturer | |
Manufacturer Product Number | 23TA00110 |
Description | CABLE TIE HLDR SNGL PUSH MNT NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead | |
Size / Dimension | 0.38" L x 0.32" W x 0.40" H (9.7mm x 8.2mm x 10.2mm) | |
For Use With/Related Products | Cable Ties up to 0.220" (5.6mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 50 | 6,51780 Kč | 325,89 Kč |
| 100 | 6,20490 Kč | 620,49 Kč |
| 250 | 5,81560 Kč | 1 453,90 Kč |
| 500 | 5,53802 Kč | 2 769,01 Kč |
| 1 000 | 5,27323 Kč | 5 273,23 Kč |
| 3 000 | 4,87973 Kč | 14 639,19 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

