
23RCFB035C | |
|---|---|
DigiKey Part Number | 145-23RCFB035C-ND |
Manufacturer | |
Manufacturer Product Number | 23RCFB035C |
Description | CBL CLIP C-TYPE NATURAL FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Fir Tree 0.350" (8.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.350" (8.89mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.300" (7.62mm) | |
Height | - | |
Panel Hole Size | 0.256" (6.50mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.203" (0.51mm ~ 5.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 5,37400 Kč | 53,74 Kč |
| 25 | 5,03240 Kč | 125,81 Kč |
| 50 | 4,79100 Kč | 239,55 Kč |
| 100 | 4,56180 Kč | 456,18 Kč |
| 250 | 4,27432 Kč | 1 068,58 Kč |
| 500 | 4,07018 Kč | 2 035,09 Kč |
| 1 000 | 3,87563 Kč | 3 875,63 Kč |
| 3 000 | 3,58623 Kč | 10 758,69 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |


