
23EZABS450TAB | |
|---|---|
DigiKey Part Number | 145-23EZABS450TAB-ND |
Manufacturer | |
Manufacturer Product Number | 23EZABS450TAB |
Description | CBL CLIP TWIST LOCK NAT ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Adhesive 0.450" (11.43mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23EZABS450TAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.450" (11.43mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 2.149" (54.59mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 13,94200 Kč | 69,71 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 25 | 11,85960 Kč | 296,49 Kč |
| 50 | 11,11640 Kč | 555,82 Kč |
| 100 | 10,45700 Kč | 1 045,70 Kč |
| 250 | 9,69184 Kč | 2 422,96 Kč |
| 500 | 9,18284 Kč | 4 591,42 Kč |
| 1 000 | 8,72803 Kč | 8 728,03 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

